CYBT-343026-01

Infineon Technologies
727-CYBT-343026-01
CYBT-343026-01

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BT DM INDUSTRIAL AND IOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
29 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.43 $8.43
$7.33 $73.30
$6.93 $173.25
$6.40 $640.00
$6.08 $1,520.00
Full Reel (Order in multiples of 500)
$5.79 $2,895.00
$5.51 $5,510.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.0
I2C, SPI, UART
9 dBm
3 Mb/s
- 93.5 dBm
2.44 GHz
2.3 V
3.6 V
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna: Trace
Antenna Connector Type: SMA
Brand: Infineon Technologies
Core: ARM Cortex M3
Dimensions: 12 mm x 15.5 mm x 1.95 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.95 mm
Length: 12 mm
Memory Size: 512 kB
Modulation Technique: 4-DQPSK, 8-DPSK, GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Sensitivity: - 93.5 dBm
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 26.4 mA
Supply Current Transmitting: 52.5 mA
Tradename: EZ-BT
Width: 15.5 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

CYBT-343026-01 EZ-BT™ WICED® Module

Infineon Technologies CYBT-343026-01 EZ-BT™ WICED® Module is a fully integrated BLUETOOTH® Smart Ready wireless device. The CYBT-343026-01 consists of an onboard crystal oscillator, passive components, flash memory, and the Infineon CYW20706 silicon device. The WICED module supports peripheral functions (ADC and PWM), UART, I2C, SPI, and a PCM/I2S audio interface. It is designed for standalone operation and provides 512KB of onboard serial flash memory. Infineon Technologies CYBT-343026-01 EZ-BT WICED Module uses an integrated power amplifier to achieve Class I or Class II output power capability and is fully qualified by Bluetooth SIG, making it ideal for applications requiring cost-optimized Bluetooth wireless connectivity. The EZ-BT module includes a royalty-free Bluetooth stack compatible with Bluetooth 5.0 and comes in a 12mm x 15.50mm x 1.95mm package. 

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.

IoT BLUETOOTH® Modules

Infineon Technologies IoT BLUETOOTH® Modules provide the broadest BLUETOOTH® module portfolio for various next-generation IoT applications. These modules are fully certified, fully integrated, programmable modules designed for ease of use with Dual-Mode and BLE-only options available. Whether an IoT design requires a small module footprint, extended operating temperature, cost-optimization, or long-range communication, Cypress can provide a BLUETOOTH® Module solution to reduce time-to-market for developers.

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

EZ-BLE and EZ-BT WICED Bluetooth Modules

Cypress Semiconductor EZ-BLE and EZ-BT WICED Bluetooth Modules are fully integrated Bluetooth® Smart Ready wireless modules. The modules include an onboard crystal oscillator, passive components, flash memory, and the Cypress CYW20706 or CYW20737 silicon device. The devices support ADC and PWM peripheral functions and serial communication (UART, SPI, I2C).