CYT4DNJBGCQ1BZSGS

Infineon Technologies
726-CYT4DNJBGCQ1BZSG
CYT4DNJBGCQ1BZSGS

Mfr.:

Description:
ARM Microcontrollers - MCU TRAVEO-2 CLUST.2.5DGRAPH

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.05 $41.05
$35.11 $351.10
$33.63 $840.75
$30.48 $3,048.00
$29.45 $7,362.50
500 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
CYT4DN
SMD/SMT
BGA-327
ARM Cortex M0+, ARM Cortex M7
6.19 MB
12 bit
100 MHz, 320 MHz
170 I/O
640 kB
1.09 V
1.21 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
Interface Type: Audio, CAN FD, Ethernet, I2C, LIN, MIPI-CSI-2, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 48 Channel
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 900
Subcategory: Microcontrollers - MCU
Tradename: TRAVEO
Watchdog Timers: Watchdog Timer
Part # Aliases: CYT4DNJBGCQ1BZSGS SP005862498
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

TRAVEO™ T2G Cluster

Infineon Technologies TRAVEO™ T2G Cluster MCUs are designed to offer extensive scalability and high performance for automotive applications. These MCUs are fortified with up to two Arm® Cortex®-M7 cores, each clocked at up to 320MHz, delivering a powerful 1500 DMIPS. They also feature impressive memory capacities, with up to 6MB of flash memory and 4MB of VRAM, ensuring ample storage and efficient data handling. Additionally, the TRAVEO™ T2G Cluster comes equipped with a 2.5D graphics engine, enabling advanced graphical displays and enhancing the overall user experience in automotive environments. High processing power, substantial memory, and advanced graphics capabilities make the TRAVEO T2G Cluster a robust solution for modern automotive systems.

32-bit TRAVEO™ T2G Arm® Cortex® Microcontrollers

Infineon Technologies 32-bit TRAVEO™ T2G Arm® Cortex® Microcontroller offers cutting-edge performance, safety, and security features for smart green mobility and safety-critical industry applications. These MCUs are built using single Arm® Cortex®-M4F and dual Cortex-M7F and have an enhanced performance of 1500DMIPS in the TRAVEO T2G Arm family. The TRAVEO automotive MCUs offer scalability across memory size and pin count. IP compatibility enables customers to design and develop systems using a single-platform MCU solution. These MCUs possess advanced security features like a Hardware Security Module (HSM), dedicated Cortex-M0+ for secure processing, and embedded flash in dual bank mode for Firmware Over-the-Air (FOTA) requirements.

CYT4DN TRAVEO™ T2G 32-Bit Automotive MCUs

Infineon Technologies  CYT4DN TRAVEO™ T2G 32-Bit Automotive MCUs are designed for automotive systems like instrument clusters and Head-Up Displays (HUD). The Infineon Technologies  CYT4DN MCUs feature a 2D graphics engine, sound processing, two ARM® Cortex®-M7 CPUs for primary tasks and an Arm Cortex-M0+ CPU for peripheral and security functions. These devices support CAN FD, LIN, CXPI and Gigabit Ethernet, and are built using a 40nm process. CYT4DN includes low-power flash memory and high-performance analogue/digital peripherals and enables secure computing.