EVALAUDIOMA12070PBTOBO1

Infineon Technologies
726-EVAUDIOMA12070PB
EVALAUDIOMA12070PBTOBO1

Mfr.:

Description:
Audio IC Development Tools

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$237.18 $237.18

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
MA12070, MA12070P
5.5 V to 26 V
Brand: Infineon Technologies
Interface Type: I2C
Product Type: Audio IC Development Tools
Subcategory: Development Tools
Tradename: MERUS
Part # Aliases: EVAL_AUDIO_MA12070P_B SP005826621
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MERUS™ EVAL_AUDIO_MA12070P_B Evaluation Board

Infineon Technologies MERUS™ EVAL_AUDIO_MA12070P_B Evaluation Board features the MA12070 class D amplifier IC. The Infineon Technologies EVAL_AUDIO_MA12070P_B showcases power efficiency, leveraging analog-input multilevel design to deliver unparalleled performance. With its impressive 2W x 80W output, this amplifier is optimized for filterless and heatsink-free audio applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More