EVALPSDPMAINTOBO1

726-EVALPSDPMAINTOBO
EVALPSDPMAINTOBO1

Mfr.:

Description:
Power Management IC Development Tools Universal discrete Power Semiconductor 600 V - 1200 V in TO-247 3-/4-pin evaluation platform

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Evaluation Boards
IGBT Driver, MOSFET Driver
800 V
1EDC20I12MH, 1EDC60H12AH
Brand: Infineon Technologies
For Use With: Power Semiconductors
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL_PS_DP_MAIN SP005572487
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Infineon Technologies EVALPSDPMAINM5TOBO1
Infineon Technologies
Power Management IC Development Tools Evaluation platform for 600 - 1200 V SiC MOSFETs and IGBTs in TO-247 4pin/3pin packages
New Product: New from this manufacturer.