FF3MR12KM1HPHPSA1

Infineon Technologies
726-FF3MR12KM1HPHPSA
FF3MR12KM1HPHPSA1

Mfr.:

Description:
MOSFET Modules CoolSiC MOSFET half bridge module 1200 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$357.46 $357.46
$309.13 $2,473.04

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
1.2 kV
220 A
4.44 mOhms
- 7 V, + 20 V, - 10 V, + 23 V
5.1 V
- 40 C
+ 175 C
CoolSiC
Tray
Brand: Infineon Technologies
Configuration: Half-Bridge
Product Type: MOSFET Modules
Factory Pack Quantity: 8
Subcategory: Discrete and Power Modules
Tradename: 62 mm C-Series
Type: Half Bridge
Vf - Forward Voltage: 4.22 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99