FF650R17IE4

Infineon Technologies
641-FF650R17IE4
FF650R17IE4

Mfr.:

Description:
IGBT Modules N-CH 1.7KV 930A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$436.45 $436.45

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
REACH - SVHC:
IGBT Silicon Modules
Dual
1.7 kV
2 V
930 A
400 nA
4.15 kW
PRIME2
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Trenchstop IGBT4 - E4
Factory Pack Quantity: 3
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP PrimePACK
Part # Aliases: SP000614664 FF650R17IE4BOSA1
Unit Weight: 849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
BRHTS:
85415020
ECCN:
EAR99