IAUCN04S7N054HATMA1

Infineon Technologies
726-IAUCN04S7N054HAT
IAUCN04S7N054HATMA1

Mfr.:

Description:
MOSFETs OptiMOS 7 Power-Transistor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
5,000
Expected 2026/03/12
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.80 $1.80
$1.13 $11.30
$0.75 $75.00
$0.605 $302.50
$0.538 $538.00
$0.529 $1,322.50
Full Reel (Order in multiples of 5000)
$0.461 $2,305.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PG-TDSON-8
N-Channel
2 Channel
40 V
62 A
5.41 mOhms
20 V
3 V
9 nC
- 55 C
+ 175 C
40 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 7 ns
Series: OptiMOS 7
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 6 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: IAUCN04S7N054H SP006005280
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

OptiMOS™ 7 40V Automotive Power MOSFETs

Infineon Technologies OptiMOS™ 7 40V Automotive Power MOSFETs are high-current low RDS(on) MOSFETs with optimized switching behavior. These N-channel automotive MOSFETs offer high power density, low conduction losses, and high current density. The OptiMOS™ 7 MOSFETs come in a 3mm x 3mm advanced leadless package with Cu-Clip for low package Ron and minimum stray inductance. These MOSFETs are 100% avalanche tested and RoHS compliant. The OptiMOS™ 7 MOSFETs are ideal for applications such as power distribution, window-lift, power-seat, high-redundancy EPS, and body control modules.

OptiMOS™ 7 Automotive Power MOSFETs

Infineon Technologies is introducing its leading OptiMOS™ 7 Automotive Power MOSFETs technology with remarkably low on-state resistance, reduced switching losses, and enhanced ruggedness. OptiMOS 7 redefines the landscape of automotive power MOSFETs. The OptiMOS 7 MOSFET technology from Infineon establishes a new standard for automotive applications, allowing performance and efficiency while addressing the challenges of tomorrow's automotive systems.