IFX54211MBV33HTSA1

726-IFX54211MBV33HTS
IFX54211MBV33HTSA1

Mfr.:
Infineon Technologies

Description:
LDO Voltage Regulators EMERGING BUSINESS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SCT-595-5
3.3 V
150 mA
1 Output
Positive
50 uA
2.7 V
18 V
Fixed
- 40 C
+ 125 C
290 mV
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: IFX54211MB V33 SP001473194
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99