IKD06N60RC2ATMA1

Infineon Technologies
726-IKD06N60RC2ATMA1
IKD06N60RC2ATMA1

Mfr.:

Description:
IGBTs 600 V, 6 A IGBT Discrete with Reverse Conducting Drive 2-diode in TO-252 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,245

Stock:
1,245
Can Dispatch Immediately
On Order:
2,500
Expected 2026/05/18
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.50 $1.50
$0.897 $8.97
$0.604 $60.40
$0.48 $240.00
$0.435 $435.00
Full Reel (Order in multiples of 2500)
$0.373 $932.50

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
REACH - SVHC:
Si
TO-252-3
SMD/SMT
Single
600 V
2 V
- 20 V, 20 V
11.7 A
51.7 W
- 40 C
+ 175 C
Trenchstop RC
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: AT
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 2500
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: IKD06N60RC2 SP005349953
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99