IPA60R180P7XKSA1

Infineon Technologies
726-IPA60R180P7XKSA1
IPA60R180P7XKSA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:
587 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.11 $3.11
$1.54 $15.40
$1.40 $140.00
$1.15 $575.00
$1.00 $1,000.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
18 A
145 mOhms
- 20 V, 20 V
3 V
25 nC
- 55 C
+ 150 C
26 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 12 ns
Series: CoolMOS P7
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 85 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: IPA60R180P7 SP001606042
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99