IPB011N04LGATMA1

Infineon Technologies
726-IPB011N04LGATMA1
IPB011N04LGATMA1

Mfr.:

Description:
MOSFETs N-Ch 40V 180A D2PAK-6 OptiMOS 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.90 $3.90
$2.56 $25.60
$1.80 $180.00
$1.60 $800.00
Full Reel (Order in multiples of 1000)
$1.36 $1,360.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.94
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
40 V
180 A
800 uOhms
- 20 V, 20 V
1.2 V
346 nC
- 55 C
+ 175 C
250 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 21 ns
Forward Transconductance - Min: 180 S
Product Type: MOSFETs
Rise Time: 13 ns
Series: OptiMOS 3
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 106 ns
Typical Turn-On Delay Time: 25 ns
Part # Aliases: IPB011N04L G SP000391498
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99