IPBE65R230CFD7AATMA1

Infineon Technologies
726-IPBE65R230CFD7AA
IPBE65R230CFD7AATMA1

Mfr.:

Description:
MOSFETs AUTOMOTIVE_COOLMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 784

Stock:
784 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.74 $3.74
$2.45 $24.50
$1.72 $172.00
$1.52 $760.00
Full Reel (Order in multiples of 1000)
$1.41 $1,410.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-263-7-11
N-Channel
1 Channel
650 V
11 A
439 mOhms
- 20 V, 20 V
4 V
23 nC
- 55 C
+ 150 C
63 W
Enhancement
AEC-Q101
CoolMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 5 ns
Product Type: MOSFETs
Rise Time: 3 ns
Series: CoolMOS CFD7A
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: IPBE65R230CFD7A SP005344079
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

650V CoolMOS™ CFD7A SJ Power MOSFETs

Infineon Technologies 650V CoolMOS™ CFD7A SJ Power MOSFETs address electric vehicle applications such as on-board chargers, HV-LV DC-DC converters, and auxiliary power supplies. Thanks to the improved cosmic radiation robustness, the CoolMOS CFD7A SJ Power MOSFETs allow higher battery voltages to be applied at a reliability rate equal to that of previous generations and other market offerings. CoolMOS CFD7A SJ Power MOSFETs ensure high-efficiency levels in hard- and resonant switching topologies, particularly at light load conditions. Higher switching frequencies at gate loss levels comparable to those of former generations are reached. The reduction in system weight and the smaller occupied space result in more compact designs.

CoolMOS™ Power Transistors

Infineon CoolMOS™ Power Transistors use the revolutionary CoolMOS™ technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon. CoolMOS™ C6 and E6 power transistor series combine the experience of the leading SJ MOSFET supplier with high-class innovation. The resulting devices provide all the benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter, and cooler.