IPD90P04P4L04ATMA2

Infineon Technologies
726-IPD90P04P4L04AT2
IPD90P04P4L04ATMA2

Mfr.:

Description:
MOSFETs MOSFET_(20V 40V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,656

Stock:
2,656 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.76 $2.76
$1.78 $17.80
$1.23 $123.00
$0.997 $498.50
$0.933 $933.00
Full Reel (Order in multiples of 2500)
$0.932 $2,330.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
40 V
90 A
4.3 mOhms
- 16 V, 5 V
1.7 V
135 nC
- 55 C
+ 175 C
125 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: MOSFETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: IPD90P04P4L-04 SP002325782 IPD90P04P4L04ATMA1 SP000840194
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

OptiMOS®-P2 Automotive MOSFETs

Infineon Technologies OptiMOS®-P2 Automotive MOSFETs offers a comprehensive portfolio of P-channel automotive power MOSFETs with the technology of OptiMOS-P2 and Gen5. The Automotive MOSFETs are AEC qualified and supports a 175°C operating temperature. The Infineon OptiMOS-P2 Automotive MOSFETs are available in DPAK, D2PAK, TO220, TO262, and SO8 packages.