IPT034N15NM6ATMA1

Infineon Technologies
726-IPT034N15NM6ATMA
IPT034N15NM6ATMA1

Mfr.:

Description:
MOSFETs OptiMOS 6 power MOSFET 150 V normal level in TOLL package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,054

Stock:
4,054 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.26 $4.26
$3.33 $33.30
$2.69 $269.00
$2.40 $1,200.00
$2.05 $2,050.00
Full Reel (Order in multiples of 2000)
$1.98 $3,960.00
$1.93 $7,720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PG-HSOF-8
N-Channel
1 Channel
150 V
194 A
3.2 mOhms
20 V
4 V
69 nC
- 55 C
+ 175 C
294 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 70 S
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: IPT034N15NM6 SP006055099
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

OptiMOS™ 6 150 V Power MOSFETs

Infineon Technologies OptiMOS™ 6 150V Power MOSFETs feature industry-leading low RDS(on), improved switching performance, and excellent EMI behavior, which contribute to unparalleled efficiency, power density, and reliability. The OptiMOS 6 technology offers significant improvements over its predecessor, OptiMOS 5, including up to 41% lower RDS(on), 20% lower FOMg, and 17% lower FOMgd. Additionally, these MOSFETs exhibit high avalanche ruggedness and a maximum junction temperature of +175°C, ensuring robust and stable operation in demanding environments. With a wide package portfolio, Infineon OptiMOS™ 6 150V Power MOSFETs are designed to meet the stringent requirements of both high and low-switching frequency applications, providing enhanced system reliability and a longer lifetime.

OptiMOS™ 6 Power MOSFETs

Infineon Technologies OptiMOS™ 6 Power MOSFETs offer next generation, cutting-edge innovation and best-in-class performance. The OptiMOS 6 family utilises thin wafer technology that enables significant performance benefits. Compared to alternative products, the OptiMOS 6 Power MOSFETs have a reduced RDS(ON) of 30% and are optimised for synchronous rectification.