IPW65R115CFD7AXKSA1

Infineon Technologies
726-IPW65R115CFD7AXK
IPW65R115CFD7AXKSA1

Mfr.:

Description:
MOSFETs AUTOMOTIVE_COOLMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.87 $5.87
$3.34 $33.40
$2.78 $278.00
$2.71 $1,300.80

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
24 A
115 mOhms
- 20 V, 20 V
4.5 V
41 nC
- 55 C
+ 150 C
114 W
Enhancement
AEC-Q101
CoolMOS
Tube
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: DE
Product Type: MOSFETs
Series: CoolMOS CFD7A
Factory Pack Quantity: 240
Subcategory: Transistors
Part # Aliases: IPW65R115CFD7A SP003793162
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99