IR2302SPBF

942-IR2302SPBF
IR2302SPBF

Mfr.:

Description:
Gate Drivers HALF BRDG DRVR 600V 5 to 20V 540ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-8
2 Driver
2 Output
350 mA
5 V
20 V
220 ns
80 ns
- 40 C
+ 150 C
Tube
Brand: Infineon Technologies
Features: Synchronous
Height: 1.5 mm
Length: 5 mm
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 200 ns
Maximum Turn-On Delay Time: 750 ns
Moisture Sensitive: Yes
Operating Supply Current: 1.6 mA
Output Voltage: 5 V to 20 V
Pd - Power Dissipation: 625 mW
Peak Solder Temperature: + 300 C
Pin Count: 8
Product Type: Gate Drivers
Propagation Delay - Max: 950 ns
Factory Pack Quantity: 3800
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 4 mm
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.62
Min:
1

Similar Product

Infineon Technologies IR2302STRPBF
Infineon Technologies
Gate Drivers Hlf Brdg Drvr Soft Trn On Sngl 500ns