IRFZ24NPBF

Infineon Technologies
942-IRFZ24NPBF
IRFZ24NPBF

Mfr.:

Description:
MOSFETs MOSFT 55V 17A 70mOhm 13.3nC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,846

Stock:
3,846 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.52 $0.52
$0.515 $5.15
$0.361 $9.03
$0.354 $35.40
$0.306 $153.00
$0.281 $281.00
$0.273 $546.00
$0.244 $1,220.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
55 V
17 A
70 mOhms
- 20 V, + 20 V
4 V
13.3 nC
- 55 C
+ 175 C
45 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Height: 15.65 mm
Length: 10 mm
Product Type: MOSFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Width: 4.4 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99