ISC080N10NM6ATMA1

Infineon Technologies
726-ISC080N10NM6ATMA
ISC080N10NM6ATMA1

Mfr.:

Description:
MOSFETs IFX FET >80 - 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,557

Stock:
10,557
Can Dispatch Immediately
On Order:
5,000
Expected 2026/04/17
10,000
Expected 2026/12/03
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.34 $2.34
$1.71 $17.10
$1.19 $119.00
$1.10 $550.00
$0.933 $933.00
$0.885 $2,212.50
Full Reel (Order in multiples of 5000)
$0.715 $3,575.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
N-Channel
1 Channel
100 V
75 A
8.05 mOhms
- 20 V, 20 V
3.3 V
19 nC
- 55 C
+ 175 C
100 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: AT
Country of Origin: AT
Product Type: MOSFETs
Series: ISC080N10
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: ISC080N10NM6 SP005409473
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

OptiMOS™ 6 Power MOSFETs

Infineon Technologies OptiMOS™ 6 Power MOSFETs offer next generation, cutting-edge innovation and best-in-class performance. The OptiMOS 6 family utilises thin wafer technology that enables significant performance benefits. Compared to alternative products, the OptiMOS 6 Power MOSFETs have a reduced RDS(ON) of 30% and are optimised for synchronous rectification.

OptiMOS™ 6 100V Power MOSFETs

Infineon Technologies OptiMOS™ 6 100V Power MOSFETs are offered in SuperSO8 and PQFN 3.3 x 3.3 packages, while optimized for high-switching-frequency applications such as telecom and solar, where losses are associated with charges (switching) and on-state resistance (conduction). Additionally, due to the best-in-class RDS(on) and wider safe operating area (SOA), the device is also ideal for battery-powered applications (BPA) and battery management systems (BMS).