KP215F1701PS2GOKITTOBO1

Infineon Technologies
726-KP215F1701PS2GOK
KP215F1701PS2GOKITTOBO1

Mfr.:

Description:
Pressure Sensor Development Tools

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.65 $18.65

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Pressure Sensor Development Tools
Evaluation Boards
Pressure Sensor
KP215F1701
Bulk
Brand: Infineon Technologies
Product Type: Pressure Sensor Development Tools
Subcategory: Development Tools
Part # Aliases: KP215F1701-PS2GO-KIT SP002676652
Unit Weight: 161.342 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9026204000
ECCN:
EAR99

Shield2GO Boards

Infineon Technologies Shield2GO Boards all feature one Infineon IC in a standardized form factor and pin layout for fast orientation. The boards have solderless connectors that allow for stacking the boards instead of soldering. This makes the Infineon Technologies Shield2GO boards simple, reusable, and flexible.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

KP215F1701 XENSIVE™ MAP 2GO Kit

Infineon Technologies KP215F1701 XENSIVE™ MAP 2GO Kit is an evaluation board that comes with a KP215F1701 analog MAP sensor. This cost-effective board is equipped with an Arm® Cortex®-M0 CPU. Infineon Technologies KP215F1701 XENSIVE MAP 2GO Kit incorporates a complete set of onboard devices, including a debugger. The board offers a clear and easy-to-use GUI, and the configuration of different transfer functions is possible.