KP305XTMA1

Infineon Technologies
726-KP305XTMA1
KP305XTMA1

Mfr.:

Description:
Board Mount Pressure Sensors INTEGRATED PRESSURE SENS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.93 $6.93
$5.83 $29.15
$5.42 $54.20
$4.92 $123.00
$4.57 $228.50
$4.26 $426.00
$3.68 $1,840.00
$3.56 $3,560.00
Full Reel (Order in multiples of 1500)
$3.45 $5,175.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Pressure Sensors
RoHS:  
10 kPa to 300 kPa
Digital
SMD/SMT
4.5 V to 11 V
DSOF-8
- 40 C
+ 90 C
Reel
Cut Tape
Brand: Infineon Technologies
Operating Supply Current: 5.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Supply Voltage - Max: 11 V
Supply Voltage - Min: 4.5 V
Part # Aliases: KP305 SP001236092
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391010
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.