MOS7GENERICPOWBOARDTOBO1

Infineon Technologies
726-MOS7GENERICPOWBD
MOS7GENERICPOWBOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools OTHER

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$373.82 $373.82

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Motor/Motion Controller & Driver
IAUCN04S7N005, IAUCN04S7N009, TLE9879QXA40
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MOTIX
Part # Aliases: MOS7_GENERIC_POW_BOARD SP006016660
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
3A991.a.2

MOS7GENERICPOWBOARDTOBO1 Evaluation Board

Infineon Technologies MOS7GENERICPOWBOARDTOBO1 Evaluation Board is powered by the MOTIX™ TLE9879QXA40 System-on-Chip (SoC) that features the OptiMOS™ 7 MOSFETs. This evaluation board is capable of driving loads up to 400W at a battery voltage of 12V. The MOS7GENERICPOWBOARDTOBO1 evaluation board is EMC and thermally optimized. This evaluation board features a supply voltage of 7V to 18V and a 3-phase full-bridge topology. Typical applications include an automotive fan and pump, a 400W BLDC motor for 12V application, a radiator fan, and a water pump.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More