PROF2BTS70081EPPDBTOBO1

Infineon Technologies
726-PF2BTS70081EPPDB
PROF2BTS70081EPPDBTOBO1

Mfr.:

Description:
Power Management IC Development Tools IPD_OTHER

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.61 $54.61

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Power Switch
3.1 V to 28 V
BTS7008-1EPP
Brand: Infineon Technologies
Country of Assembly: DE
Country of Diffusion: DE
Country of Origin: DE
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: PROF_2 BTS7008-1EPP DB SP005560789
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99