RXS8161PLAXTMA1

Infineon Technologies
726-RXS8161PLAXTMA1
RXS8161PLAXTMA1

Mfr.:

Description:
RF Front End ADAS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$17.00 $51,000.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Front End
RoHS:  
Radar
77 GHz, 79 GHz
Reel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Front End
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: RXS8161PLA SP005342222
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99