S25FL064LABMFA003

Infineon Technologies
727-S25FL064LBMFA003
S25FL064LABMFA003

Mfr.:

Description:
NOR Flash IC 64 Mb FLASHMEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-16
S25FL064L
64 Mbit
2.7 V
3.6 V
30 mA
QPI, SPI
108 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
AEC-Q100
Reel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 54 MHz, 108 MHz
Factory Pack Quantity: 1450
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

FL-L NOR Flash Memory Family

Infineon Technologies FL-L NOR Flash Memory Family uses a 65nm process lithography and floating gate technology. The FL-L family connects to a host system via a Serial Peripheral Interface (SPI). The FL-L family supports traditional SPI single-bit (Single I/O or SIO) and optional 2-bit (Dual I/O or DIO). Also, it supports four-bit wide Quad I/O (QIO) and Quad Peripheral Interface (QPI) commands.

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1450   Multiples: 1450
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1450)
$2.05 $2,972.50
$1.99 $5,771.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$2.55
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.29
Min:
1