S29GL01GT11FHB020

Infineon Technologies
727-S29GL01GT11FB020
S29GL01GT11FHB020

Mfr.:

Description:
NOR Flash IC 1 Gb FLASHMEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 1800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.31 $32,958.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
FBGA-64
S29GL01GT
1 Gbit
2.7 V
3.6 V
60 mA
Parallel
128 M x 8/64 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 110 ns
Factory Pack Quantity: 1800
Subcategory: Memory & Data Storage
Tradename: MirrorBit Eclipse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991.b.1.a

S29GL01GT/512GT MIRRORBIT™ Eclipse™ Flash Memory

Infineon Technologies S29GL01GT / S29GL512GT MIRRORBIT™ Eclipse™ Flash Memory offers a page access time as fast as 15ns with a corresponding random access time as quick as 100ns. These devices feature a write buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation. This feature results in faster effective programming time than standard programming algorithms. The Infineon Technologies S29GL01GT / S29GL512GT is ideal for today’s embedded applications requiring higher density, better performance, and lower power consumption.

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.