S29GL512S12DHE010

Infineon Technologies
727-29GL512S12DHE010
S29GL512S12DHE010

Mfr.:

Description:
NOR Flash A&D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 309

Stock:
309 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.56 $64.56
$61.62 $616.20
$59.67 $1,491.75
$58.22 $2,911.00
$56.81 $5,681.00
250 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
FBGA-64
S29GL512S
512 Mbit
2.7 V
3.6 V
60 mA
Parallel
32 M x 16
16 bit
Asynchronous
- 55 C
+ 125 C
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 120 ns
Factory Pack Quantity: 520
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Unit Weight: 3.758 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A001.a.2.c