S70FL01GSDPMFV010

Infineon Technologies
727-S70FL01GSDPMFV00
S70FL01GSDPMFV010

Mfr.:

Description:
NOR Flash STD SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 844

Stock:
844 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.69 $16.69
$15.49 $154.90
$15.00 $375.00
$11.78 $589.00
$11.33 $1,133.00
$10.63 $2,657.50
$10.40 $4,992.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$16.69
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-16
S70FL01GS
1 Gbit
2.7 V
3.6 V
90 mA
SPI
66 MHz
128 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 66 MHz
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321040
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991.b.1.a