SPD18P06PGBTMA1

Infineon Technologies
726-SPD18P06PGBTMA1
SPD18P06PGBTMA1

Mfr.:

Description:
MOSFETs P-Ch -60V -18.6A DPAK-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58,553

Stock:
58,553 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.67 $1.67
$1.07 $10.70
$0.714 $71.40
$0.563 $281.50
$0.514 $514.00
Full Reel (Order in multiples of 2500)
$0.461 $1,152.50
$0.433 $2,165.00
$0.429 $4,290.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.29
Min:
1

Similar Product

Infineon Technologies SPD18P06P G
Infineon Technologies
MOSFETs P-Ch -60V -18.6A DPAK-2

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
18.6 A
100 mOhms
- 20 V, 20 V
4 V
33 nC
- 55 C
+ 175 C
80 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 4 S
Product Type: MOSFETs
Rise Time: 5.8 ns
Series: XPD18P06
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 24.5 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: SPD18P06P G SP000443926
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99