T1190N18TOF VT

Infineon Technologies
641-T1190N18TOFVT
T1190N18TOF VT

Mfr.:

Description:
SCRs PCT 1800V 1190A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4   Multiples: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$305.15 $1,220.60
$294.15 $3,529.80

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SCRs
Tray
Brand: Infineon Technologies
Product Type: SCRs
Factory Pack Quantity: 4
Subcategory: Thyristors
Part # Aliases: SP000627808 T1190N18TOFVTXPSA1
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99