T470N16TOF

Infineon Technologies
641-T470N16TOF
T470N16TOF

Mfr.:

Description:
SCR Modules Phse Cntrl Thyristrs 470A 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$135.49 $135.49
$114.64 $1,146.40
$99.37 $10,731.96

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SCR Modules
RoHS:  
Tray
Brand: Infineon Technologies
Product Type: SCR Modules
Factory Pack Quantity: 18
Subcategory: Thyristors
Technology: Si
Part # Aliases: SP000783178 T470N16TOFXPSA1
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99