TC212S8F133SCACKXUMA1

Infineon Technologies
726-TC212S8F133SCACK
TC212S8F133SCACKXUMA1

Mfr.:

Description:
32-bit Microcontrollers - MCU AURIX 1G-ACEE

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1800   Multiples: 1800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
$10.43 $18,774.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
TQFP-80
TriCore
32 bit
133 MHz
- 40 C
+ 125 C
Reel
Brand: Infineon Technologies
Country of Assembly: TW
Country of Diffusion: DE
Country of Origin: TW
I/O Voltage: 3.3 V
Moisture Sensitive: Yes
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1800
Subcategory: Microcontrollers - MCU
Tradename: Aurix
Part # Aliases: SAK-TC212S-8F133SC AC SP001936928
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2