TLE4972EVALSTDPCBTOBO1

Infineon Technologies
726-TLE4972EVALSTDPC
TLE4972EVALSTDPCBTOBO1

Mfr.:

Description:
Current Sensor Development Tools current sensor eval board for three-phase systems with currents up to 191A

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$112.15 $112.15

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Magnetic Current Sensor
TLE4972-AE35D5
3.3 V
Container
Brand: Infineon Technologies
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XENSIV
Part # Aliases: TLE4972 EVAL STD PCB SP005632136
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

TLE4972 EVAL STD PCB Evaluation Board

Infineon Technologies TLE4972 EVAL STD PCB Evaluation Board is designed to evaluate a three-phase system with up to 191A current. This board is equipped with three TLE4972-AE35D5 hall current sensors assembled on top of the PCB over an internal high-current copper layer. The TLE4972 EVAL STD PCB board features an onboard LDO for a precise and stable 3.3V sensor supply. This board can be used standalone or with the TLE4972 current sensor programmer tool. Typical applications include automotive electrical drives, auxiliary drives, current monitoring, battery main switches, onboard chargers, and overload and overcurrent detection.