TLE9015DQUXUMA1

Infineon Technologies
726-TLE9015DQUXUMA1
TLE9015DQUXUMA1

Mfr.:

Description:
Battery Management BATTERYMANAGEMENT_ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 634

Stock:
634 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.71 $5.71
$4.37 $43.70
$4.04 $101.00
$3.68 $368.00
$3.50 $875.00
$3.40 $1,700.00
$3.30 $3,300.00
Full Reel (Order in multiples of 2500)
$3.20 $8,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
3.45 V
5 mA
4.75 V to 45 V
TQFP-48
SMD/SMT
TLE9015
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 5.6 mA
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE9015DQU SP003904018
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TLE9015DQU iso UART Transceiver IC

Infineon Technologies TLE9015DQU iso UART Transceiver IC is intended for connecting several TLE9012DQU devices in a daisy chain inside a Li-Ion battery. The device's two UART and iso UART interface pairs allow support ring communication and improve the system's availability at a low cost. The Infineon TLE9015DQU IC enables bidirectional information flow by including an error management unit including several inputs and outputs that are programmable on each TLE9012DQU.