TLE9241QUXUMA1

Infineon Technologies
726-TLE9241QUXUMA1
TLE9241QUXUMA1

Mfr.:

Description:
Current & Power Monitors & Regulators TRANSMISSION_ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$5.35 $13,375.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Current & Power Monitors & Regulators
Current Monitors
High Side
5.25 V
4.75 V
7.5 A
- 40 C
+ 150 C
SMD/SMT
TQFP-48
Reel
Brand: Infineon Technologies
Input Voltage Range: 5.5 V to 40 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE9241QU SP001593436
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON