TLF42772LDXUMA1

Infineon Technologies
726-TLF42772LDXUMA1
TLF42772LDXUMA1

Mfr.:

Description:
LDO Voltage Regulators LINEAR VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSON-10
5 V to 12 V
300 mA
1 Output
Positive
150 uA
65 dB
Adjustable
- 40 C
+ 150 C
200 mV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dropout Voltage - Max: 500 mV
Line Regulation: 5 mV
Load Regulation: - 5 mV
Moisture Sensitive: Yes
Output Voltage Range: 5 V to 12 V
Pin Count: 10
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.19 V
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Linear Voltage Regulator
Part # Aliases: TLF4277-2LD SP001488242
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
The country is subject to change at the time of shipment.

Power ICs for Automotive Infotainment

Infineon Technologies Power ICs for Automotive Infotainment delivers solutions from multimedia and navigation to telematics and eCall. These ICs have superior energy efficiency and are highly reliable Linear Voltage Regulators, DC/DC converters, and IVN transceivers.

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

In Stock: 4,659

Stock:
4,659 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.23 $2.23
$1.67 $16.70
$1.50 $37.50
$1.34 $134.00
$1.27 $317.50
$1.23 $615.00
$1.21 $1,210.00
$1.19 $2,975.00
Full Reel (Order in multiples of 5000)
$1.13 $5,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩