Genio 360 EVK

InnoComm
1004-GENIO360EVK
Genio 360 EVK

Mfr.:

Description:
Development Boards & Kits - ARM Development Boards & Kits-Mediatek Genio 360 Evaluation Kit (MT8366, LCM+TP, Camera Module, Wi-Fi 6, US Adapter_Type C)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
InnoComm
Product Category: Development Boards & Kits - ARM
RoHS:  
Genio 360
Evaluation Kits
Arm Cortex-A55, Arm Cortex-A76
MT8366
Bulk
Brand: InnoComm
For Use With: MediaTek Genio 360 SOC
Interface Type: CAN, Ethernet, MIPI, UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Genio
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Genio 360P/360 EVK Evaluation Kits

InnoComm Genio 360P/360 EVK Evaluation Kits integrate an M.2 Wi-Fi®/BLUETOOTH® module and provide a high‑performance IoT platform. These evaluation kits include one Genio 360P/360 (MT8367/MT8366) main board, a 7‑inch MIPI‑DSI LCD panel, one Wi‑Fi® 6 module, and two camera daughter boards. The Genio 360P/360 EVK evaluation kits provide CPU, AI, multimedia, connectivity, and software support for embedded and IoT product development. The Genio 360P EVK board integrates the MediaTek MT8367 processor, and the Genio 360 EVK board integrates the MediaTek MT8366 processor. These evaluation kits support multimedia, broad I/O, wireless connectivity, and Android or Yocto Linux environments. Typical applications include smart retail, healthcare, industrial IoT, smart home, and interactive terminals.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,105.20 $1,105.20