DEM23-64GIG1ECADH

Innodisk
944-M23-64GIG1ECADH
DEM23-64GIG1ECADH

Mfr.:

Description:
Solid State Drives - SSD 64GB M.2 (P30) 3TE7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,232.66 $2,232.66

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Solid State Drives - SSD
RoHS:  
M.2 (P30) 3TE7
64 GB
M.2 SSDs
M.2 2230
3D TLC
PCIe
1350 MB/s
1650 MB/s
3.3 V
0 C
+ 70 C
30 mm x 22 mm x 2.5 mm
Active Mode Current: 470 mA
Brand: Innodisk
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99