DRS18-08GD70BC1SC

Innodisk
944-S18-08GD70BC1SC
DRS18-08GD70BC1SC

Mfr.:

Description:
Solid State Drives - SSD 08GB 1.8" SATA SSD 3MR3-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Solid State Drives - SSD
RoHS:  
1.8" SATA 3MR3-P
8 GB
SATA SSDs
1.8 in
MLC
SATA
5 V
0 C
+ 70 C
78.5 mm x 54 mm x 5 mm
Active Mode Current: 1 A
Brand: Innodisk
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.34 $106.34
$98.13 $981.30
$94.94 $2,373.50
$92.54 $4,627.00
$90.21 $9,021.00
250 Quote