EMPL-G101-C1

Innodisk
944-EMPL-G101-C1
EMPL-G101-C1

Mfr.:

Description:
Ethernet Modules mPCIe to Single Isolated LAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$123.63 $123.63
$113.45 $1,134.50
$109.09 $2,727.25
$105.45 $5,272.50
$99.63 $9,963.00

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Ethernet Modules
RoHS:  
mPCIe to Ethernet
1 x RJ45
Ethernet, mPCIe
3.3 V
3.3 V
0 C
+ 70 C
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 30 mm x 50.9 mm x 9.2 mm
Operating Supply Current: 200 mA
Packaging: Bulk
Power Consumption: 660 mW
Product Type: Ethernet Modules
Series: Lan Module
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8534001900
MXHTS:
8473300401
ECCN:
EAR99

Flexible Industrial I/O Expansion Cards

Innodisk Flexible Industrial I/O Expansion Cards provide stable connectivity and bandwidth to industrial systems. These systems include robust PoE, CANbus, LAN, DIO, and serial cards. The devices are available in form factors like Mini PCIe, PCIe and M.2.