EV2U-RMR1-UMCB-C1

Innodisk
944-EV2U-RMR1-UMCBC1
EV2U-RMR1-UMCB-C1

Mfr.:

Description:
Cameras & Camera Modules USB2.0 Fixed Focus Camera Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Cameras & Camera Modules
RoHS:  
Fixed Focus Camera Module
Camera Modules
1920 x 1080
USB
USB2.0 Fixed Focus Camera Module
30 fps
- 20 C
+ 70 C
60 mm x 8 mm x 4.8 mm
Brand: Innodisk
Subcategory: Cameras & Accessories
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
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AI Camera Modules

Innodisk AI Camera Modules meet the demand for high-speed and high-resolution applications in different embedded systems. Innodisk Camera Modules are offered for different AI applications depending on system needs. The modules are offered in different form factors, like MIPI and USB 2.0 Fixed Focus cameras.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.73 $43.73
$39.52 $395.20
$38.47 $3,847.00