P1K0.0603.2ST.B.S

Innovative Sensor Technology
916-152535
P1K0.0603.2ST.B.S

Mfr.:

Description:
Board Mount Temperature Sensors 1000 Ohm, SMD 0603, -50 C to +150 C, IEC 60751 F0.3, taped on reel (sensor side UP), improved solder pad design

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.27 $2.27
$2.09 $10.45
$1.94 $19.40
$1.76 $88.00
$1.69 $169.00
$1.48 $740.00
$1.40 $1,400.00
$1.33 $2,660.00
Full Reel (Order in multiples of 5000)
$1.28 $6,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
- 50 C
+ 150 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Operating Supply Current: 300 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Factory Pack Quantity: 5000
Subcategory: Sensors
Part # Aliases: 152535
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

Board Mount Platinum Temperature Sensors SMD

Innovative Sensor Technology Board Mount Platinum Temperature Sensors SMD feature long-term stability, low self-heating, and excellent thermal cycling. This series offers nominal resistance of 100Ω, 500Ω, and 1000Ω at 0°C, depending on the type. Innovative Sensor Technology These temperature sensors operates in a temperature range of -50°C to +150°C (thermal coefficient of expansion of the circuit board needs to be considered). Innovative Sensor Technology Board Mount Platinum Temperature Sensors SMD are designed for automatic assembly on PCBs, making them ideal for large-volume applications.