TSic 506F TO92

Innovative Sensor Technology
916-103490
TSic 506F TO92

Mfr.:

Description:
Board Mount Temperature Sensors TO92, -10C to 60C, digital signal output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156
Can Dispatch Immediately
On Order:
200
Expected 2026/04/21
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.50 $9.50
$8.59 $42.95
$8.26 $82.60
$7.86 $196.50
$7.58 $379.00
$7.33 $733.00
$6.80 $3,400.00
$6.62 $6,620.00

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.1 C
- 10 C
+ 60 C
TO-92-3
3 V
5.5 V
11 bit
Through Hole
Bulk
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Operating Supply Current: 30 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 47 kOhms
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: 103490
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

TSic Temperature Sensor ICs

Innovative Sensor Technology TSic Temperature Sensor ICs are fully calibrated and available with a digital, analog, or ratiometric output signal. These sensors provide superior accuracy, long-term stability, and low power consumption in an SOP-8 or TO92 package. The TSic 206/203/201/306/303/301 series offers ±0.3K or ±0.5K accuracy and a -50°C to +150°C operating temperature range. The TSic 506F/503F/501F modules have ±0.1K accuracy and a -10°C to +60°C operating temperature range. The TSic 716 variant features ±0.07K accuracy, -10°C to +60°C operating temperature range, and easy integration. The TSic 716 series is also capable of communicating over a distance of more than 10m. Innovative Sensor Technology TSic Temperature Sensor ICs are ideally used in handheld measurement instruments and mobile applications.