IN-P32ATR

Inolux
743-P32ATR
IN-P32ATR

Mfr.:

Description:
Single Colour LEDs Ultra Red 636nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,900

Stock:
3,900 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.27 $0.27
$0.187 $1.87
$0.158 $15.80
$0.11 $55.00
$0.101 $101.00
Full Reel (Order in multiples of 2000)
$0.094 $188.00
$0.086 $344.00
$0.073 $730.00
$0.069 $1,656.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1411 (3528 metric)
622 nm
Red
20 mA
2.4 V
Colorless
2.4 mm
Round
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.9 mm
Length: 3.5 mm
Luminous Intensity: 285 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Unit Weight: 111.458 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99