IN-P32DATRG

Inolux
743-IN-P32DATRG
IN-P32DATRG

Mfr.:

Description:
Multi-Colour LEDs Red / True Green LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,629

Stock:
4,629 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.38 $0.38
$0.263 $2.63
$0.188 $18.80
$0.154 $77.00
$0.142 $142.00
Full Reel (Order in multiples of 2000)
$0.131 $262.00
$0.119 $476.00
$0.108 $1,080.00
$0.102 $2,448.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
PLCC-4
Red, Green
630 nm, 530 nm
120 deg
20 mA
2.2 V, 3.2 V
90 mW, 90 mW
Colorless
3.2 mm x 3.2 mm
Round Flat
Clear
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.9 mm
Length: 3.2 mm
Luminous Intensity: 285 mcd, 1.4 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Unit Weight: 148.499 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99