4830

Inspired LED
901-4830
4830

Mfr.:

Description:
LED Lighting Kits White, 6000K, 2 Watt Qty 10 Strip Kit

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$175.92 $175.92
$168.45 $1,684.50
$168.41 $5,052.30
100 Quote

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Lighting Kits
RoHS:  
LED Lighting Kits
White
6500 K
1 A
12 VDC
20 W
Pro
Brand: Inspired LED
Length: 215.9 mm
Luminous Flux: 90 lm
Mounting Style: Screw, Adhesive
Product Type: LED Lighting Kits
Factory Pack Quantity: 10
Subcategory: LED Lighting
Tradename: Inspired Lighting Kits
Unit Weight: 680.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
9405428440
JPHTS:
8541400103
KRHTS:
8541409022
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

Under the Cabinet Light Panels

Inspired LED Under the Cabinet Light Panels and Kits are ideal under the cabinet lighting solutions that are also a good fit for kitchen lighting, jewelry lighting, and reading lighting. These Inspired LED under the cabinet light panels feature low cost modular design, warm and cool color light options, long life of 80,000 hours (Bright 9 LED light panels) to 100,000 hours (Super Bright 21 LED light panels), highly efficient PS, and low energy consumption. These Inspired LED light panels can be purchased separately or in kits featuring interconnect cables, power supplies, and remote switches.