4887

Inspired LED
901-4887
4887

Mfr.:

Description:
LED Lighting Fixture Accessories Wireless RF Dimmer, Single Zone Set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Lighting Fixture Accessories
RoHS:  
Dimmer with Wireless Remote
LED lighting system
4.5 in
Wireless LED Dimmers
Brand: Inspired LED
Product: Accessories
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: Inspired LED Controllers
Unit Weight: 141.748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8533390040
JPHTS:
8541400103
KRHTS:
8533900000
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.68 $37.68
$37.67 $376.70
$35.22 $3,522.00
500 Quote