AV8063801057605S R0N6

Intel
607-AV8063801057605S
AV8063801057605S R0N6

Mfr.:

Description:
CPU - Central Processing Units Core i7-3517U Dual CR 1.9GHz FCBGA1023

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Core i7
64 bit
2 Core
FCBGA-1023
1.9 GHz
4 MB
4 Thread
17 W
32 GB
DDR3-1333/1600, DDR3L-1333/1600, DDR3LRS-1333/1600
5 GT/s
DMI
Intel Core i7
Ivy Bridge
i7-3517U
Non-Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Moisture Sensitive: Yes
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16/2x8/1x8 + 2x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: i7-3517U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 3rd Gen i7 Core
Turbo Frequency - Max: 3 GHz
Part # Aliases: 919704
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3rd Generation Processors

Intel 3rd Gen Core Processor family brings an enormous jump forward in features and performance. The first processor to be developed using Intel's revolutionary 22nm process technology, the 3rd generation Intel Core processor, offers a harmony of features that will appeal to software developers and consumers alike. The primary architectural layout of the processor remains similar to that of previous generations, including on-die Intel® architecture (x86) CPU and graphics execution units, shared caches, and a ring-bus design. The graphics system has undergone improvements in the design of the general programmable shader, which now supports dual-issue instructions.

3rd Generation i7 Core Processors

Intel 3rd Generation i7 Core Processors are 64-bit, multi-core processors built on 22nm process technology. The processor is designed for a two-chip platform. The two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller. These processors are designed for desktop or mobile platforms. Intel's i7 Core Processors provide up to 3.5GHz clock speed, Max TDP of 77W, 32GB Max Memory, and an Intel HD Graphics 4000 processor.

i7-3517UE Core Processors

Intel 3rd Generation i7-3517UE Series i7 Core Processors are 64-bit, multi-core processors built on 22nm process technology. The processor is designed for a two-chip platform. The two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes an Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller. These processors are designed for mobile platforms. Intel i7-3517UE Series provides 1.7GHz clock speed, Max TDP of 17W, 16GB Max Memory, and an Intel HD Graphics 4000 processor.

Availability

Stock: