CD8068904570101S RKHL

Intel
607-68904570101SRKHL
CD8068904570101S RKHL

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Gold 6314 U Processor (48M Ca

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,201.28 $4,201.28

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
Intel Xeon Gold
FC-LGA-16A
2.3 GHz
48 MB
Intel Xeon
6314U
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Intel Xeon
Part # Aliases: 99A9H7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

Xeon® Gold Processors (3rd Gen)

Intel® Xeon® Gold Processors (3rd Gen) offer support for high memory speeds and enhanced memory capacity. The Intel® Xeon® Gold processors deliver improved performance, advanced security technologies, and built-in workload acceleration.  These processors are optimized for demanding mainstream data center, cloud compute, and network and storage workloads. With up to four-socket scalability, they are suitable for an expanded range of workloads.

Xeon® Scalable Processors (3rd Gen)

Intel® Xeon® Scalable Processors (3rd Gen) are optimized for cloud, enterprise, HPC, network, security, and IoT workloads with 8 to 40 powerful cores and a wide range of frequency, feature, and power levels. The Xeon® Scalable Processors (3rd Gen) are based on a balanced, efficient architecture that increases core performance, memory, and I/O bandwidth to accelerate diverse workloads from the data center to the edge. Infused with Intel® Crypto Acceleration, these devices increase the performance of encryption-intensive workloads, including SSL web serving, 5G infrastructure, and VPN/ firewalls, while reducing the performance impact of pervasive encryption.