E25GSFP28SR

Intel
607-E25GSFP28SR
E25GSFP28SR

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Intel Ethernet SFP28 SR Optic, Single Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.01 $72.01
$60.53 $605.30
$53.94 $5,394.00
500 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
850 nm
25.78 GBd
SFP
3.3 V
0 C
+ 70 C
Ethernet
E25GSFP28SR
Brand: Intel
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 952293
Unit Weight: 65.235 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517795000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1