ITPDCIAMAM2M

Intel
Not Assigned
ITPDCIAMAM2M

Mfr.:

Description:
Hardware Debuggers Intel SVT DCI DbC2/3 A-to-A Debug Cable 1.8 Meter

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Hardware Debuggers
Debugger Cables
Brand: Intel
Description/Function: 1.8 m USB
For Use With: DCI-USB2, DCI-USB3
Interface Type: USB
Product Type: Debuggers
Subcategory: Development Tools
Unit Weight: 168.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
USHTS:
8544422000
ECCN:
EAR99

Availability

Stock: